Part Details for ED14-188-L by Panduit Corp
Overview of ED14-188-L by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1552AI-JE-D14-32.768 | SiTime | Ultra-Small µPower, ±5 to ±20 ppm, 32.768 kHz TCXO |
Price & Stock for ED14-188-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16657-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT, NO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4000 In Stock |
|
$0.2895 / $0.3500 | Buy Now |
DISTI #
71405734
|
RS | StrongHold Female Disconnect, Non-Insulated, 16 - 14 AWG | Panduit ED14-188-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2800 | RFQ |