Part Details for ED22B030 by Siemens
Overview of ED22B030 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED22B030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED22B030-ND
|
DigiKey | BRKR ED2 2P 240V 30A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$793.6900 | Buy Now |
DISTI #
982-ED22B030
|
Mouser Electronics | Circuit Breakers BRKR ED2 2P 240V 30A | 0 |
|
$981.9800 / $1,010.8500 | Order Now |
DISTI #
70968560
|
RS | Molded Case Circuit Breaker 2 Pole 30A 240VAC 10KA LD LUG Sentron Series | Siemens ED22B030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$742.8900 / $825.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$671.7700 / $708.2300 | Buy Now |
DISTI #
62997583
|
Verical | SENTRON MOLDEDCASECIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1 |
|
$873.3010 / $920.6990 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$671.7700 / $708.2300 | Buy Now |