There are no models available for this part yet.
Overview of ED23B100 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ED23B100 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-ED23B100-ND
|
DigiKey | BRKR ED2 3P 240V 100A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,620.1000 | Buy Now | |
DISTI #
982-ED23B100
|
Mouser Electronics | Circuit Breakers BRKR ED2 3P 240V 100A | 0 |
|
$1,979.5400 | Order Now | |
DISTI #
70968623
|
RS | Molded Case Circuit Breaker,100A,3 Pole,240V, ED Frame, Sentron | Siemens ED23B100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$718.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,456.9800 / $1,539.8500 | Buy Now |