There are no models available for this part yet.
Overview of ED3530J303 by EI Sensor Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ED3530J303 by EI Sensor Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5082-ED3530J303-ND
|
DigiKey | THERMISTOR, DO-35 GLASS ENCAP, 3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
800 In Stock |
|
$0.1964 / $0.4800 | Buy Now | |
DISTI #
71957389
|
RS | NTC Thermistor, DO-35 Glass Encapsulated, 30 kOhm, 5%, 300C, ED35 Series | EI Sensor Technologies ED3530J303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.3850 / $0.4530 | Buy Now | |
Onlinecomponents.com | Thermistor - DO-35 Glass Encap - 30K ohm 5% - 300°C Max RoHS: Compliant | 0 |
|
$0.1540 / $0.1790 | Buy Now |