Part Details for ED3530K103 by EI Sensor Technologies
Overview of ED3530K103 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED3530K103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-ED3530K103-ND
|
DigiKey | THERMISTOR, DO-35 GLASS ENCAP, 1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
9968 In Stock |
|
$0.1565 / $0.4300 | Buy Now |
DISTI #
71957391
|
RS | NTC Thermistor, DO-35 Glass Encapsulated, 10 kOhm, 10%, 300C, ED35 Series | EI Sensor Technologies ED3530K103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7500 |
|
$0.3010 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Thermistor - DO-35 Glass Encap - 10K ohm 10% - 300°C Max RoHS: Compliant | 0 |
|
$0.1370 / $0.2000 | Buy Now |