Part Details for ED35S10F102 by EI Sensor Technologies
Overview of ED35S10F102 by EI Sensor Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED35S10F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-ED35S10F102-ND
|
DigiKey | THERMISTOR, PTC, DO-35 GLASS ENC Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1449 In Stock |
|
$1.9771 / $4.3900 | Buy Now |
DISTI #
72639430
|
RS | Thermistor PTC, 1K ohm 1%, DO-35 Glass Diode, Max Temperature 145C | EI Sensor Technologies ED35S10F102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 | RFQ |
|
Onlinecomponents.com | Thermistor - PTC - 1K ohm 1% RoHS: Compliant |
497 In Stock |
|
$1.6100 / $10.8800 | Buy Now |
DISTI #
60862685
|
Verical | Thermistor PTC 1K Ohm 1% 2-Pin Axial Min Qty: 6 Package Multiple: 3 Date Code: 2031 | Americas - 495 |
|
$4.0970 / $14.0206 | Buy Now |
|
Master Electronics | Thermistor - PTC - 1K ohm 1% RoHS: Compliant |
497 In Stock |
|
$1.6100 / $10.8800 | Buy Now |