Part Details for ED365/4 by On-Shore Technology Inc
Overview of ED365/4 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ED365/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2356-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
50 In Stock |
|
$1.0150 / $2.5600 | Buy Now |
Part Details for ED365/4
ED365/4 CAD Models
ED365/4 Part Data Attributes
|
ED365/4
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED365/4
On-Shore Technology Inc
TERMINAL BLOCK 7.50MM 4POS PCB
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |