Part Details for ED42B020LUB (ALTERNATE: ED42B020LUB) by Siemens
Overview of ED42B020LUB (ALTERNATE: ED42B020LUB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED42B020LUB (ALTERNATE: ED42B020LUB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72770295
|
RS | BRKR ED4 2P 480V 20A LUG 24V UV , ED42B020LUB | Siemens ED42B020LUB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,016.4900 / $3,175.2500 | RFQ |