Part Details for ED42B100 by Siemens
Overview of ED42B100 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED42B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED42B100-ND
|
DigiKey | BRKR ED4 2P 480V 100A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,621.4900 | Buy Now |
DISTI #
982-ED42B100
|
Mouser Electronics | Circuit Breakers BRKR ED4 2P 480V 100A | 0 |
|
$1,507.9900 / $1,576.6900 | Order Now |
DISTI #
70968665
|
RS | Molded Case Circuit Breaker,100A,2 Pole,480V, ED Frame, Sentron | Siemens ED42B100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$902.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,458.2300 / $1,541.1700 | Buy Now |