Part Details for ED4390KP (ALTERNATE: ED4390KP) by Siemens
Overview of ED4390KP (ALTERNATE: ED4390KP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED4390KP (ALTERNATE: ED4390KP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72770367
|
RS | BREAKER ED 3P 90A 480VAC 100KA-MURRAY , ED4390KP | Siemens ED4390KP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,585.5300 / $2,721.6200 | RFQ |