Part Details for ED43B020 by Siemens
Overview of ED43B020 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED43B020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED43B020-ND
|
DigiKey | BRKR ED4 3P 480V 20A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,611.7800 | Buy Now |
DISTI #
982-ED43B020
|
Mouser Electronics | Circuit Breakers BRKR ED4 3P 480V 20A | 0 |
|
$1,800.1100 | Order Now |
DISTI #
70968684
|
RS | Molded Case Circuit Breaker 3 Pole 20A 480VAC 18KA LD Sentron Series | Siemens ED43B020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,776.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,449.4800 / $1,531.9200 | Buy Now |