Part Details for ED43M015 by Siemens
Overview of ED43M015 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED43M015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED43M015-ND
|
DigiKey | BRKR ED4 3P 480V 15A 50C Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,611.7800 | Buy Now |
DISTI #
982-ED43M015
|
Mouser Electronics | Circuit Breakers BRKR ED4 3P 480V 15A 50C | 0 |
|
$1,899.1400 | Order Now |
DISTI #
70968695
|
RS | BREAKER, MOLDED CASE, ED 3P 15A 480VAC 18KA 50C LD LUG | Siemens ED43M015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,782.0100 / $1,875.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,449.4800 / $1,531.9200 | Buy Now |