Part Details for ED555/3DS by On-Shore Technology Inc
Overview of ED555/3DS by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for ED555/3DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1515-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5510 In Stock |
|
$0.4622 / $1.3500 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$1.2390 / $3.3040 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for ED555/3DS
ED555/3DS CAD Models
ED555/3DS Part Data Attributes
|
ED555/3DS
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ED555/3DS
On-Shore Technology Inc
TERMINAL BLOCK 3.5MM 3POS PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 6 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |