Part Details for ED63B020SB (ALTERNATE: ED63B020SB) by Siemens
Overview of ED63B020SB (ALTERNATE: ED63B020SB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED63B020SB (ALTERNATE: ED63B020SB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72770603
|
RS | BRKR ED6 3P 600V 20A 24V ST , ED63B020SB | Siemens ED63B020SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,682.1300 / $3,875.9300 | RFQ |