Part Details for ED63B035L by Siemens
Overview of ED63B035L by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED63B035L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-ED63B035L-ND
|
DigiKey | BRKR ED6 3P 600V 35A LUG Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$2,003.9600 | Buy Now |
DISTI #
982-ED63B035L
|
Mouser Electronics | Circuit Breakers BRKR ED6 3P 600V 35A LUG RoHS: Compliant | 0 |
|
$2,448.5600 | Order Now |
DISTI #
70968731
|
RS | BREAKER, MOLDED CASE, ED 3P 35A 600V 18KA LUGS | Siemens ED63B035L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,117.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,802.1800 / $1,904.6800 | Buy Now |