-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDK106M035A9BAA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6406
|
Newark | Cap, 10Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK106M035A9BAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7278 |
|
$0.0310 | Buy Now |
DISTI #
87AC5055
|
Newark | Cap, 10Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Edk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EDK106M035A9BAA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0710 | Buy Now |
DISTI #
70971377
|
RS | ALU Electrolytic, SMD, EDK, +85oC, 35VDC, 4uF, 4 x 5.4 Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 | RFQ |
DISTI #
EDK106M035A9BAA
|
TME | Capacitor: electrolytic, SMD, 10uF, 35VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0471 | RFQ |
DISTI #
EDK106M035A9BAA
|
Avnet Abacus | - Tape and Reel (Alt: EDK106M035A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDK106M035A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDK106M035A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 24 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
The recommended land pattern for EDK106M035A9BAA can be found in the KEMET Corporation's land pattern guide, which is available on their website. The guide provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
To prevent damage, it is recommended to handle the EDK106M035A9BAA by the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Also, avoid bending or flexing the component during assembly.
The maximum reflow temperature for EDK106M035A9BAA is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds. It is recommended to follow the recommended reflow profile provided in the datasheet to ensure reliable soldering.
Yes, EDK106M035A9BAA is designed to withstand high-vibration environments. However, it is recommended to follow the recommended mounting and soldering guidelines to ensure reliable operation. Additionally, it is recommended to perform vibration testing to ensure the component meets the specific application requirements.
To maintain the shelf life of EDK106M035A9BAA, it is recommended to store the components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. The storage temperature should be between -20°C and 40°C, and the relative humidity should be below 60%.