Part Details for EDN12H-0050-FF by Black Box Corporation
Overview of EDN12H-0050-FF by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Price & Stock for EDN12H-0050-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DB9 EXTENSION CABLE WITH EMI/RFI HOODS, RoHS: Compliant Min Qty: 132 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | RS232 SHIELDED CABLE - METAL HOOD, DB9 FEMALE/FEMALE, 50-FT. (15.2-M) | 0 |
|
$79.9900 | Buy Now |
Part Details for EDN12H-0050-FF
EDN12H-0050-FF CAD Models
EDN12H-0050-FF Part Data Attributes:
|
EDN12H-0050-FF
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EDN12H-0050-FF
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | DB9 FEMALE | |
Connector Side2 | DB9 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |