There are no models available for this part yet.
Overview of EDNF14-250FIB-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EDNF14-250FIB-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-16674-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
866 In Stock |
|
$0.4655 / $0.5900 | Buy Now | |
DISTI #
EDNF14-250FIB-L
|
Avnet Americas | Terminal Quick Disconnect Female 16-14AWG 6.35 x 0.81mm Nylon Tin Plating Blue Bag - Bulk (Alt: EDNF14-250FIB-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7200 | Buy Now | |
DISTI #
644-EDNF14-250FIB-L
|
Mouser Electronics | Terminals Fully Insulated Nylon Female - 250 Serie RoHS: Compliant | 420 |
|
$0.4240 / $0.5800 | Buy Now | |
DISTI #
71263198
|
RS | Female Disconnect, nylon fully insulated, 16 - 14 AWG, .250 X .032 tab | Panduit EDNF14-250FIB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | RFQ | |
DISTI #
PANEDNF14-250FIB-L
|
Heilind Electronics | FULLY INSULATED NYLON FEMALE - | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 130150 Factory Stock |
|
$0.4467 / $0.5814 | Buy Now | ||
DISTI #
61391988
|
Verical | Disconnect Terminal 14-16AWG Brass Blue F 21.3mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2152 | Americas - 1000 |
|
$0.5807 / $0.7558 | Buy Now | |
DISTI #
C1S600800948834
|
Chip1Stop | Terminals RoHS: Compliant | 1 |
|
$0.1110 | Buy Now | |
Master Electronics | RoHS: Compliant |
1000 In Stock 130150 Factory Stock |
|
$0.4467 / $0.5814 | Buy Now |
CAD Models for EDNF14-250FIB-L by Panduit Corp
Part Data Attributes for EDNF14-250FIB-L by Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|