Part Details for EDNF14-250FIB-Q by Panduit Corp
Overview of EDNF14-250FIB-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDNF14-250FIB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16675-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT, NY Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1100 In Stock |
|
$0.4335 / $0.5500 | Buy Now |
DISTI #
EDNF14-250FIB-Q
|
Avnet Americas | Terminal Quick Disconnect Female 16-14AWG 6.35 x 0.81mm Nylon Tin Plating Blue Bag - Bulk (Alt: EDNF14-250FIB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.2954 | Buy Now |
DISTI #
644-EDNF14-250FIB-Q
|
Mouser Electronics | Terminals Fully Insulated Nylon Female - 250 Serie RoHS: Compliant | 327 |
|
$0.3870 / $0.5500 | Buy Now |
DISTI #
71405750
|
RS | StrongHold Male Disconnect, nylon insul, 16 - 14 AWG | Panduit EDNF14-250FIB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.5500 | RFQ |
DISTI #
PANEDNF14-250FIB-Q
|
Heilind Electronics | FULLY INSULATED NYLON FEMALE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1254 In Stock 23950 Factory Stock |
|
$0.3370 / $0.3930 | Buy Now |
DISTI #
000000000005709958
|
Sager | Terminals Fully Insulated Nylon Female - 250 Serie Min Qty: 250 | 0 |
|
$0.3117 / $0.4073 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1254 In Stock 23950 Factory Stock |
|
$0.3370 / $0.3930 | Buy Now |
Part Details for EDNF14-250FIB-Q
EDNF14-250FIB-Q CAD Models
EDNF14-250FIB-Q Part Data Attributes
|
EDNF14-250FIB-Q
Panduit Corp
Buy Now
|
Compare Parts:
EDNF14-250FIB-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |