Part Details for EDNF18-188FIB-Q by Panduit Corp
Overview of EDNF18-188FIB-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDNF18-188FIB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16680-ND
|
DigiKey | STRONGHOLD FEMALE DISCONNECT, NY Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
EDNF18-188FIB-Q
|
Avnet Americas | Terminal Quick Disconnect Female 22-18AWG 4.75 x 0.5mm Nylon Tin Plating Red Bag - Bulk (Alt: EDNF18-188FIB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0600 | Buy Now |
DISTI #
644-EDNF18-188FIB-Q
|
Mouser Electronics | Terminals Fully Insulated Nylon Female - 187 Serie RoHS: Compliant | 662 |
|
$0.3510 / $0.5400 | Buy Now |
DISTI #
PANEDNF18-188FIB-Q
|
Heilind Electronics | FULLY INSULATED NYLON FEMALE - 187 SERIE | Americas - 0 in Stock |
|
$0.3747 / $0.4796 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2700 Factory Stock |
|
$0.3200 / $0.3730 | Buy Now |
DISTI #
000000000005709961
|
Sager | Terminals Fully Insulated Nylon Female - 187 Serie Min Qty: 250 | 0 |
|
$0.2961 / $0.3868 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2700 Factory Stock |
|
$0.3200 / $0.3730 | Buy Now |