Part Details for EDR-120-48 by Mean Well
Overview of EDR-120-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDR-120-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9737
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well EDR-120-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$32.7400 | Buy Now |
DISTI #
1866-1442-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$28.1640 / $32.4300 | Buy Now |
DISTI #
EDR-120-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EDR-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.6400 | Buy Now |
DISTI #
709-EDR120-48
|
Mouser Electronics | DIN Rail Power Supplies 120W 48V 2.5A EN55022 Class A RoHS: Compliant | 15 |
|
$27.1700 / $29.7700 | Buy Now |
DISTI #
70473600
|
RS | Power Supply, AC-DC, 48V,2.5A, 100-264V In, Enclosed, DIN Rail Mount, EDR Series | MEAN WELL EDR-120-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 118 |
|
$29.7700 / $33.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.5A - 120W RoHS: Compliant |
50 In Stock 500 On Order |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
EDR-120-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EDR-120-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.6400 | Buy Now |
DISTI #
EDR-120-48
|
TME | Power supply: switched-mode, for DIN rail, 120W, 48VDC, 2.5A Min Qty: 1 | 0 |
|
$23.7000 / $26.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$36.4326 | Buy Now |
Part Details for EDR-120-48
EDR-120-48 CAD Models
EDR-120-48 Part Data Attributes
|
EDR-120-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EDR-120-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EDR-120-48
This table gives cross-reference parts and alternative options found for EDR-120-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDR-120-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECM140US28-C | Power Supply Module, | XP Power | EDR-120-48 vs ECM140US28-C |
ECM140US28 | Power Supply Module, | XP Power | EDR-120-48 vs ECM140US28 |