Part Details for EDS-2010-ML-2GTXSFP by Moxa Inc
Overview of EDS-2010-ML-2GTXSFP by Moxa Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for EDS-2010-ML-2GTXSFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7149
|
Newark | Unmgd Gigabit Eth. Swtch W/ 8 10/100Baset(X)Ports, Eds-2010-Ml-2Gtxsfp |Moxa EDS-2010-ML-2GTXSFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3833-EDS-2010-ML-2GTXSFP-ND
|
DigiKey | Unmanaged Gigabit Ethernet switc Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71988883
|
RS | Ethernet Switch, 8 Port, Unmanaged, 2 Gigabit uplinks, Metal, EDS-2010-ML | Moxa EDS-2010-ML-2GTXSFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7 |
|
$457.1900 | Buy Now |
|
Neutron USA | Unmanaged Gigabit Ethernet switch with 8 10/100BaseT(X) ports, 2 10/100/1000BaseT(X) or 100/1000BaseSFP ports, and -10 to 60°C operating temperature | 2 |
|
$454.6600 | Buy Now |