There are no models available for this part yet.
Overview of EDS-4014-4GS-2QGS-LV by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7176-2SDZ | Analog Devices | EVAL BOARD TWO CHANNEL MUX ED | |
ADA4424-6ARUZ-RL | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ-R7 | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg |
Price & Stock for EDS-4014-4GS-2QGS-LV by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3833-EDS-4014-4GS-2QGS-LV-ND
|
DigiKey | Managed Gigabit Ethernet switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,941.0000 | Buy Now | |
DISTI #
73212658
|
RS | Managed Ethernet Switch, 14 Port, 12 to 48 VDC, EDS-4000 Series | Moxa EDS-4014-4GS-2QGS-LV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$1,760.5500 / $1,815.0000 | Buy Now | |
Neutron USA | Managed Gigabit Ethernet switch with 8 10/100BaseT(X) ports, 4 100/1000BaseSFP ports, 2 1000/2500BaseSFP ports, dual power inputs 12/24/48 VDC, -10 to 60°C operating temperature | 2 |
|
$1,670.0000 | Buy Now |