Part Details for EDS-G205-1GTXSFP-T by Moxa Inc
Overview of EDS-G205-1GTXSFP-T by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7176-2SDZ | Analog Devices | EVAL BOARD TWO CHANNEL MUX ED | |
ADA4424-6ARUZ-RL | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ-R7 | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg |
Price & Stock for EDS-G205-1GTXSFP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-EDS-G205-1GTXSFP-T-ND
|
DigiKey | UNMANAGED FULL GIGABIT ETHERNET Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$562.0000 | Buy Now |
DISTI #
71989741
|
RS | Ethernet Switch, 5 Port, Unmanaged, Full GB, 1 combo Port, Wide Temp, EDS- | Moxa EDS-G205-1GTXSFP-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$511.7600 | RFQ |
|
Neutron USA | Unmanaged full Gigabit Ethernet switch with 4 10/100/1000BaseT(X) ports and 1 combo 10/100/1000BaseT(X) or 100/1000BaseSFP port, -40 to 75°C operating temperature | 33 |
|
$470.9100 | Buy Now |