Part Details for EDS-G4012-8P-4QGS-LVA-T by Moxa Inc
Overview of EDS-G4012-8P-4QGS-LVA-T by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7176-2SDZ | Analog Devices | EVAL BOARD TWO CHANNEL MUX ED | |
ADA4424-6ARUZ-RL | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ-R7 | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg |
Price & Stock for EDS-G4012-8P-4QGS-LVA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-EDS-G4012-8P-4QGS-LVA-T-ND
|
DigiKey | Managed Full Gigabit Ethernet sw Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$3,305.0000 | Buy Now |
DISTI #
73212669
|
RS | Managed Ethernet Switch, 12 Port, 48 VDC, PoE, Wide Temp, EDS-G4000 Series | Moxa EDS-G4012-8P-4QGS-LVA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1 |
|
$3,010.8600 / $3,103.9800 | Buy Now |
|
Neutron USA | Managed Full Gigabit Ethernet switch with 8 10/100/1000BaseT(X) ports with 802.3bt PoE, 4 1000/2500BaseSFP ports, dual power inputs 12/24/48 VDC, 48 VDC for PoE, -40 to 75°C operating temperature | 5 |
|
$2,856.0000 | Buy Now |