There are no models available for this part yet.
Overview of EDS-G4012-8P-4QGS-LVA by Moxa Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7176-2SDZ | Analog Devices | EVAL BOARD TWO CHANNEL MUX ED | |
ADA4424-6ARUZ-RL | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg | |
ADA4424-6ARUZ-R7 | Analog Devices | 6 Chnl SD/ED/HD Vid Fltr Chrg |
Price & Stock for EDS-G4012-8P-4QGS-LVA by Moxa Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73212668
|
RS | Managed Ethernet Switch, 12 Port, 48 VDC, PoE, EDS-G4000 Series | Moxa EDS-G4012-8P-4QGS-LVA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2,779.5200 / $2,865.4900 | RFQ | |
Neutron USA | Managed Full Gigabit Ethernet switch with 8 10/100/1000BaseT(X) ports with 802.3bt PoE, 4 1000/2500BaseSFP ports, dual power inputs 12/24/48 VDC, 48 VDC for PoE, -10 to 60°C operating temperature | 5 |
|
$2,723.0000 | Buy Now |