Part Details for EDS-G508E-T by Moxa Inc
Overview of EDS-G508E-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDS-G508E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71989227
|
RS | Ethernet switch, 8 port, Managed, full gigabit, IP40, 24VDC, extended temp, EDS | Moxa EDS-G508E-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,643.0100 / $1,693.8200 | Buy Now |
|
Neutron USA | Managed full Gigabit Ethernet switch with 8 10/100/1000BaseT(X) ports, -40°C to 75°C operating temperature | 1 |
|
$1,635.1100 | Buy Now |