-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1024
|
Newark | Dip Switch, 4Pos, Spst, Slide, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Eds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS04SGNNTU04Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 699 |
|
$1.5000 / $2.0900 | Buy Now |
DISTI #
450-2615-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tube |
915 In Stock |
|
$0.9167 / $1.3000 | Buy Now |
DISTI #
506-EDS04SGNNTU04Q
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 4P G RAISED TUBE RoHS: Compliant | 481 |
|
$0.9330 / $1.8500 | Buy Now |
|
Onlinecomponents.com | END STACK DIP 4P G RAISED TUBE RoHS: Compliant | 0 |
|
$1.0100 / $1.4600 | Buy Now |
|
Master Electronics | END STACK DIP 4P G RAISED TUBE RoHS: Compliant | 0 |
|
$1.0100 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDS04SGNNTU04Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDS04SGNNTU04Q
TE Connectivity
Slide Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.8 mm | |
Body Length or Diameter | 10.06 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |