Part Details for EDS10SNRNTR04Q by TE Connectivity
Overview of EDS10SNRNTR04Q by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EDS10SNRNTR04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1070
|
Newark | Dip Switch, 10Pos, Spst, Slide, Smd, No. Of Circuits:10Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:Eds Series, Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS10SNRNTR04Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1800 |
|
$1.9600 / $2.6800 | Buy Now |
DISTI #
450-2595-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$1.4331 / $2.3300 | Buy Now |
DISTI #
506-EDS10SNRNTR04Q
|
Mouser Electronics | DIP Switches / SIP Switches END STACK DIP 10P J RECESS T&R RoHS: Compliant | 1800 |
|
$1.6200 / $2.3300 | Buy Now |
|
Onlinecomponents.com | END STACK DIP 10P J RECESS T&R RoHS: Compliant |
900 Partner Stock |
|
$1.4000 / $2.0700 | Buy Now |
DISTI #
61199830
|
Verical | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$1.5500 | Buy Now |
DISTI #
6-2319848-2
|
TME | Switch: DIP-SWITCH, Poles number: 10, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 900 | 0 |
|
$1.6900 | RFQ |
DISTI #
C1S114406617839
|
Chip1Stop | DIP Switch RoHS: Compliant | 900 |
|
$1.4200 | Buy Now |
|
Master Electronics | END STACK DIP 10P J RECESS T&R RoHS: Compliant |
900 Partner Stock |
|
$1.4000 / $2.0700 | Buy Now |
Part Details for EDS10SNRNTR04Q
EDS10SNRNTR04Q CAD Models
EDS10SNRNTR04Q Part Data Attributes
|
EDS10SNRNTR04Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDS10SNRNTR04Q
TE Connectivity
Slide Dip Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.45 mm | |
Body Length or Diameter | 25.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |