Part Details for EDSP06SGRFSTU04 by TE Connectivity
Overview of EDSP06SGRFSTU04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSP06SGRFSTU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2662-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
256 In Stock |
|
$1.3958 / $1.9400 | Buy Now |
DISTI #
506-EDSP06SGRFSTU04
|
Mouser Electronics | DIP Switches / SIP Switches E STACK PIANO 6P GSHORT SL TUB PD OFF RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
766 Partner Stock |
|
$1.5800 / $2.1900 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 6P G SHORT SEAL TUB PD OFF RoHS: Compliant | 0 |
|
$1.7200 / $3.6100 | Buy Now |
DISTI #
2-2319764-8
|
TME | Switch: DIP-SWITCH, Poles number: 6, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 62 | 0 |
|
$2.6900 | RFQ |
|
Master Electronics | RoHS: Compliant |
766 Partner Stock |
|
$1.5800 / $2.1900 | Buy Now |
|
Master Electronics | E STACK PIANO 6P G SHORT SEAL TUB PD OFF RoHS: Compliant | 0 |
|
$1.7200 / $3.6100 | Buy Now |
Part Details for EDSP06SGRFSTU04
EDSP06SGRFSTU04 CAD Models
EDSP06SGRFSTU04 Part Data Attributes
|
EDSP06SGRFSTU04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EDSP06SGRFSTU04
TE Connectivity
Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 15.14 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |