Part Details for EDSTL950/16 by On-Shore Technology Inc
Overview of EDSTL950/16 by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTL950/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1813-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 5MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
73 In Stock |
|
$1.9338 / $3.1900 | Buy Now |
DISTI #
V99:2348_17751642
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2216 | Americas - 50 |
|
$2.0520 | Buy Now |
DISTI #
61612887
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2216 | Americas - 50 |
|
$2.0520 | Buy Now |
Part Details for EDSTL950/16
EDSTL950/16 CAD Models
EDSTL950/16 Part Data Attributes:
|
EDSTL950/16
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDSTL950/16
On-Shore Technology Inc
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |