Part Details for EDSTL950/7 by On-Shore Technology Inc
Overview of EDSTL950/7 by On-Shore Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTL950/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1806-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5MM Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4018 | Buy Now |
DISTI #
V99:2348_25534246
|
Arrow Electronics | 2-24 poles, Spacing 5.0 mm or 5.08 mm RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2337 | Americas - 24 |
|
$1.3765 / $1.5168 | Buy Now |
DISTI #
73513559
|
Verical | 2-24 poles, Spacing 5.0 mm or 5.08 mm RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2337 | Americas - 24 |
|
$1.3765 / $1.5168 | Buy Now |
DISTI #
SMC-EDSTL950/7
|
Sensible Micro Corporation | Terminal Block Hdr 5Mm 7Pos Pcb RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 120 |
|
$0.7820 / $0.8740 | RFQ |
Part Details for EDSTL950/7
EDSTL950/7 CAD Models
EDSTL950/7 Part Data Attributes
|
EDSTL950/7
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDSTL950/7
On-Shore Technology Inc
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |