Part Details for EDSTLZ950/10 by On-Shore Technology Inc
Overview of EDSTLZ950/10 by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTLZ950/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1825-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
25 In Stock |
|
$1.2452 / $3.1700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$2.5410 / $3.3880 | Buy Now |
Part Details for EDSTLZ950/10
EDSTLZ950/10 CAD Models
EDSTLZ950/10 Part Data Attributes
|
EDSTLZ950/10
On-Shore Technology Inc
Buy Now
|
Compare Parts:
EDSTLZ950/10
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |