Part Details for EDSTLZ950/18 by On-Shore Technology Inc
Overview of EDSTLZ950/18 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDSTLZ950/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1830-ND
|
DigiKey | TERM BLOCK HDR 18POS 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
50 In Stock |
|
$2.3373 / $5.1000 | Buy Now |
DISTI #
V99:2348_17753324
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1608 | Americas - 46 |
|
$0.4599 | Buy Now |
Part Details for EDSTLZ950/18
EDSTLZ950/18 CAD Models
EDSTLZ950/18 Part Data Attributes
|
EDSTLZ950/18
On-Shore Technology Inc
Buy Now
|
Compare Parts:
EDSTLZ950/18
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |