Part Details for EDSTLZ955/16 by On-Shore Technology Inc
Overview of EDSTLZ955/16 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EDSTLZ955/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1861-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
25 In Stock |
|
$1.9531 / $4.5300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for EDSTLZ955/16
EDSTLZ955/16 CAD Models
EDSTLZ955/16 Part Data Attributes
|
EDSTLZ955/16
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDSTLZ955/16
On-Shore Technology Inc
TERM BLOCK HDR 5.08MM 16POS PCB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA/PBTP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |