Part Details for EDV18-250P-LYY by Panduit Corp
Overview of EDV18-250P-LYY by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDV18-250P-LYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-EDV18-250P-LYY-ND
|
DigiKey | PIGGYBACK DISCONNECT VINYL BARR Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
14 In Stock |
|
$0.3280 / $0.3400 | Buy Now |
DISTI #
EDV18-250P-LYY
|
Avnet Americas | Piggyback Disconnect Terminal Vinyl Barrel Insulated 22AWG to 18AWG (Alt: EDV18-250P-LYY) Min Qty: 500 Package Multiple: 50 | 0 |
|
$0.1691 | Buy Now |
DISTI #
644-EDV18-250P-LYY
|
Mouser Electronics | Terminals Insulated Vinyl Piggy Back - 250 Series RoHS: Compliant | 110 |
|
$0.2480 / $0.3300 | Buy Now |
DISTI #
PANEDV18-250P-LYY
|
Heilind Electronics | INSULATED VINYL PIGGY BACK - 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2250 | Buy Now |
DISTI #
000000000006075372
|
Sager | Terminals Insulated Vinyl Piggy Back - 250 Series Min Qty: 500 | 0 |
|
$0.1784 / $0.2331 | Buy Now |