Part Details for EDZ1100/2 by On-Shore Technology Inc
Overview of EDZ1100/2 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for EDZ1100/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1746-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1232 In Stock |
|
$1.0778 / $2.7500 | Buy Now |
Part Details for EDZ1100/2
EDZ1100/2 CAD Models
EDZ1100/2 Part Data Attributes:
|
EDZ1100/2
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDZ1100/2
On-Shore Technology Inc
TERM BLOCK PLUG 5.08MM 2POS PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |