Part Details for EDZ1110/7 by On-Shore Technology Inc
Overview of EDZ1110/7 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EDZ1110/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1764-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
68 In Stock |
|
$3.8497 / $7.7000 | Buy Now |
Part Details for EDZ1110/7
EDZ1110/7 CAD Models
EDZ1110/7 Part Data Attributes:
|
EDZ1110/7
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDZ1110/7
On-Shore Technology Inc
TERM BLOCK PLUG 5.08MM 7POS PCB
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |