Part Details for EDZ950/24 by On-Shore Technology Inc
Overview of EDZ950/24 by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for EDZ950/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1732-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
47 In Stock |
|
$6.9600 / $10.4500 | Buy Now |
DISTI #
C1S541800244541
|
Chip1Stop | Terminal Blocks RoHS: Compliant pbFree: Yes | 18 |
|
$0.2756 | Buy Now |
Part Details for EDZ950/24
EDZ950/24 CAD Models
EDZ950/24 Part Data Attributes
|
EDZ950/24
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDZ950/24
On-Shore Technology Inc
TERM BLOCK PLUG 5.08MM 24POS PCB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |