Part Details for EE-SX1096-W1 by OMRON Electronic Components LLC
Overview of EE-SX1096-W1 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX1096-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7932
|
Newark | Photointerrupter Transmissive 4-Pin/Omron Electronic Components |Omron Electronic Components EE-SX1096-W1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $10.5100 | Buy Now |
DISTI #
2266-EE-SX1096-W1-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 4 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
3391 In Stock |
|
$18.2800 / $21.3900 | Buy Now |
DISTI #
OR563-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 4 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin RoHS: Compliant |
3391 Partner Stock |
|
$11.6900 / $17.6700 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin RoHS: Compliant |
3391 Partner Stock |
|
$11.6900 / $17.6700 | Buy Now |