Part Details for EE-SX4009-P1-MID-1 by OMRON Electronic Components LLC
Overview of EE-SX4009-P1-MID-1 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for EE-SX4009-P1-MID-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EE-SX4009-P1-MID-1-ND
|
DigiKey | Optical Switches, Transmissive, Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$3.3300 / $3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
85 Partner Stock |
|
$2.7800 / $3.6100 | Buy Now |
DISTI #
EE-SX4009-P1-MID-1
|
TME | Sensor: photoelectric, through-beam (with slot), Slot width: 5mm Min Qty: 1 | 0 |
|
$3.4100 / $3.9300 | RFQ |
|
Master Electronics | RoHS: Compliant |
85 Partner Stock |
|
$2.7800 / $3.6100 | Buy Now |