Part Details for EE16-K-H-8P-SW by Feryster
Overview of EE16-K-H-8P-SW by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808ACTD2-33ee-16.800000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D2-33EE-16.800000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3807ACSD2-33EE-16.800000 | SiTime | Standard Frequency VCXO |
Price & Stock for EE16-K-H-8P-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE16-K-H-8P-SW
|
TME | Coil former: with pins, No.of term: 8, Poles number: 1, THT Min Qty: 2 | 20 |
|
$0.3080 / $0.4920 | Buy Now |