Part Details for EE2-12NA-L by World Products Inc
Overview of EE2-12NA-L by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
TW9912-NA3-CR | Renesas Electronics Corporation | NTSC/PAL/SECAM Video Decoder with Component Input and Progressive Output Support | |
TW9912-NA3-CRT | Renesas Electronics Corporation | NTSC/PAL/SECAM Video Decoder with Component Input and Progressive Output Support |
Price & Stock for EE2-12NA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $3.3400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2460 / $2.1200 | Buy Now |