Part Details for EE2-12ND-L by World Products Inc
Overview of EE2-12ND-L by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-12ND-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.9400 | Buy Now |
|
NAC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A(COIL), 12VDC (COIL), 200mW(COIL), 2A(CONTACT), 220VDC(CONTACT), SURFACEMOUNT-STRAIGHT-NEC/TOKINis now NEXEM RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4150 / $2.4100 | Buy Now |