Part Details for EE2-12TNUH-L by NEXEM
Overview of EE2-12TNUH-L by NEXEM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-12TNUH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(15x7.5x10)mm SMD RoHS: Compliant |
1250 In Stock |
|
$1.5700 / $5.6400 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A DPDT(15x7.5x10)mm SMD RoHS: Compliant |
1250 In Stock |
|
$1.5700 / $5.6400 | Buy Now |