-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11003-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14539 In Stock |
|
$1.6036 / $2.8500 | Buy Now |
DISTI #
EE2-24NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: EE2-24NU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 |
|
$1.3900 | Buy Now |
DISTI #
EE2-24NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: EE2-24NU-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.8230 / $2.1758 | Buy Now |
DISTI #
80-EE2-24NU-L
|
Mouser Electronics | Low Signal Relays - PCB 24V 10uA Relay Signal 2formC RoHS: Compliant | 17987 |
|
$1.4900 / $2.4400 | Buy Now |
DISTI #
70302396
|
RS | Relay, E-Mech, DPDT, Ctrl-V 24DC, 2A, 250VAC, PCB Mount, SMD, EC2/EE2 Series | KEMET EE2-24NU-L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 | RFQ |
DISTI #
EE2-24NU-L
|
TTI | Low Signal Relays - PCB 24V 10uA Relay Signal 2formC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$1.4300 / $1.7100 | Buy Now |
DISTI #
EE2-24NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: EE2-24NU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 |
|
$1.3900 | Buy Now |
DISTI #
EE2-24NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: EE2-24NU-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.8230 / $2.1758 | Buy Now |
DISTI #
EE2-24NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: EE2-24NU-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 |
|
$1.3900 | Buy Now |
DISTI #
EE2-24NU-L
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: EE2-24NU-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.8230 / $2.1758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE2-24NU-L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-24NU-L
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 7.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Physical Dimension | 15mm x 7.5mm x 9mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EE2-24NU-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE2-24NU-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE2-24NQ-L | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | World Products Inc | EE2-24NU-L vs EE2-24NQ-L |
EC2-24NQ | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | EE2-24NU-L vs EC2-24NQ |