Part Details for EE2-24NU-L by World Products Inc
Overview of EE2-24NU-L by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE2-24NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay, 2FormC, DPDT, Momentary, 0.008A(Coil), 24VDC(Coil), 200mW(Coil), 2A(Contact), 220VDC(Contact), DCInput, Random, AC/DC Output, SurfaceMount-Straight-NEC/TOKIN is nowNEXEM RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6990 / $2.8900 | Buy Now |
Part Details for EE2-24NU-L
EE2-24NU-L CAD Models
EE2-24NU-L Part Data Attributes
|
EE2-24NU-L
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EE2-24NU-L
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.5mm x 9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for EE2-24NU-L
This table gives cross-reference parts and alternative options found for EE2-24NU-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE2-24NU-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE2-24NUX-L | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | EE2-24NU-L vs EE2-24NUX-L |
FBR18ND24 | Power/Signal Relay | FUJITSU Semiconductor Limited | EE2-24NU-L vs FBR18ND24 |