Part Details for EE2-24NU by EM Devices Corporation
Overview of EE2-24NU by EM Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for EE2-24NU
EE2-24NU CAD Models
EE2-24NU Part Data Attributes:
|
EE2-24NU
EM Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
EE2-24NU
EM Devices Corporation
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM DEVICES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.5mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |