Part Details for EE2-24NUH by World Products Inc
Overview of EE2-24NUH by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EE2-24NUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 0 |
|
$1.6650 / $2.8300 | Buy Now |
Part Details for EE2-24NUH
EE2-24NUH CAD Models
EE2-24NUH Part Data Attributes
|
EE2-24NUH
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EE2-24NUH
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.5 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.5mm x 9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |