There are no models available for this part yet.
Overview of EE2-4.5NUH-L/BKN by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP100N055NUH | Renesas Electronics Corporation | Switching N-channel Power MOSFET |
Price & Stock for EE2-4.5NUH-L/BKN by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ0909
|
Newark | Capacitor |Kemet EE2-4.5NUH-L/BKN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $4.9300 | Buy Now | |
DISTI #
2266-EE2-4.5NUH-L/BKN-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.4700 / $2.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$2.2100 / $2.6000 | Buy Now |